5-circuit, single-row female plug connector with a 2.54mm pitch. Features a straight, free-hanging, cable mount orientation and crimp termination. Rated for 250V and 4A maximum current, with an operating temperature range of 0°C to 75°C. Constructed with bronze and brass contacts and a white housing, meeting UL94 V-0 flammability standards and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-01-2057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.82mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 13.26mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.