
This 6-circuit, 1-row female header/receptacle features a 2.54mm pitch and straight orientation, designed for crimp termination. Constructed with nylon and polyamide body material in white, it offers a 250V voltage rating and operates within a 0°C to 75°C temperature range. The component is UL94 V-0 flammability rated, RoHS compliant, and low halogen. Mounting options include free hanging, cable, and surface mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-01-2061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-01-2061 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non Gendered |
| Depth | 4.82mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable, Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
