
6-circuit, 1-row female board connector with a 2.54mm pitch. Features straight, non-gendered crimp contacts made of bronze and brass, rated for 250V and 4A. The white, low-halogen housing has a UL94 V-0 flammability rating and is lead-free. Designed for free-hanging, cable mount applications, this connector operates between 0°C and 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-01-2067 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.82mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2067 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
