
The KK 2695 female header is a 7-position connector with a 2.54mm pitch, suitable for board-to-board connections. It features a lead-free and RoHS compliant design, with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The header is available in bulk packaging and is compatible with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-01-2071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.