Female board connector featuring 7 contacts in a single row with a 2.54mm pitch. This straight-oriented, free-hanging plug utilizes crimp termination and supports a maximum current rating of 4A at 250V. The housing is white, low halogen, lead-free, and RoHS compliant, with an operating temperature range of 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-01-2077 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 12.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.82mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 18.34mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2077 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
