8-position, 1-row female connector with a 2.54mm pitch, featuring straight orientation and crimp termination. This free-hanging, cable-mount component offers a 3A current rating and 250V voltage rating, with a maximum operating temperature of 75°C. Constructed with a white nylon/polyamide housing and bronze/brass contacts, it is UL94 V-0 flammability rated and RoHS compliant.
Molex 22-01-2081 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non Gendered |
| Current Rating | 3A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 20.88mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.