
9-contact, single-row, female board connector featuring a 2.54mm pitch and straight orientation. This free-hanging, cable-mount plug utilizes crimp termination and has a voltage rating of 250V. Constructed with a low halogen, lead-free housing in white, it operates within a temperature range of 0°C to 75°C.
Molex 22-01-2097 technical specifications.
| Color | White |
| Contact Type | Non-Gendered |
| Depth | 12.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 23.42mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
