
12-position, 12-circuit, straight orientation connector housing with a 2.54mm pitch. Features a white, low halogen, lead-free housing with a UL94 V-0 flammability rating. Designed for crimp termination, this receptacle mount component supports free hanging, cable, and surface mount applications. Rated for 250V, it operates between 0°C and 75°C and is UL and CSA approved.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Bronze, Brass |
| Contact Type | Non Gendered |
| Depth | 4.82mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 31.04mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable, Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 12.7mm |
| RoHS | Compliant |
