Board connector featuring 4 circuits in a single row with a 2.54mm pitch. This female receptacle offers a straight, free-hanging, cable mount orientation and accepts crimp terminals. Constructed with bronze and brass contacts, it boasts a 4A maximum current rating and 250V voltage rating. The white housing is UL94 V-0 flammability rated and lead-free, operating between 0°C and 75°C. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-01-3047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 6.62mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 10.72mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.62mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-3047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
