9-position, single-row female header with a 2.54mm pitch, designed for straight, free-hanging or cable mounting. Features a white nylon/polyamide housing with UL94 V-0 flammability rating and low halogen content. Utilizes non-gendered female contacts made from bronze and brass, supporting a maximum current rating of 4A and a voltage rating of 250V. Operating temperature range is 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-01-3097 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.82mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 23.42mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-3097 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.