Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-01-3147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Socket |
| Depth | 12.7mm |
| Gender | Receptacle |
| Housing Color | White |
| Length | 36.12mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 2695 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-3147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.