Molex 22-01-3157 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 12.7mm |
| Gender | Receptacle |
| Housing Color | White |
| Length | 38.66mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-3157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.