16-position, single-row female connector housing with a 2.54mm pitch, designed for free-hanging or cable mounting. Features a straight orientation and crimp termination. Constructed from white Nylon/Polyamide with a UL94 V-0 flammability rating, this low halogen, lead-free, and RoHS compliant component operates within a 0°C to 75°C temperature range and has a voltage rating of 250V. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-01-3167 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-01-3167 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 41.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-3167 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.