
This 4-pin female header features a nylon insulator material and a commercial reliability rating. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The termination type is solder and the mounting style is straight. The header is rated for a maximum current of 2.5 amps and can withstand a dielectric voltage of 250VAC. It meets the UL flammability code 94V-0 and is suitable for use in commercial applications.
Molex 22-02-2045 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.5 |
| Dielectric Withstanding Voltage | 250VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 22-02-2045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.