Molex 22-02-2065 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4455 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Weight | 0.022399oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-02-2065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
