
10-position, single-row female header connector with a 2.54mm pitch. Features brass contacts with tin plating, a 2.5A current rating, and a 250V voltage rating. Designed for straight, through-hole mounting with solder termination. The white, low-halogen housing offers a locking mechanism and operates within a 0°C to 75°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-02-2105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 25.3mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1944 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-02-2105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
