
6-position, 1-row FFC connector with 2.54mm pitch. Features bronze contacts with tin plating, rated for 1A and 200V DC. Through-hole mount with straight orientation and solder termination. Operates from -40°C to 105°C and meets UL94 V-0 flammability rating. RoHS compliant.
Molex 22-02-3063 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 5229 |
| Termination | Solder |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-02-3063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.