
This female 14-position through hole connector features 13 circuits and a voltage rating of 200V. It has a current rating of 1A and operates within a temperature range of -40°C to 105°C. The connector is lead free and RoHS compliant, with a flammability rating of UL94 V-0. It is packaged in a tray with a pitch of 0.1inch.
Molex 22-02-3143 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 5229 |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-02-3143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
