
2-circuit, 1-row male header receptacle with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Rated for 4A current and 250V voltage. Constructed with brass contacts plated in tin and copper, housed in a white, low halogen nylon insulator. UL and CSA approved, with UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 22-03-2021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-03-2021 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 10.79mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 4.83mm |
| Material | Nylon |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Lines | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 4030 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-03-2021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
