Molex 22-03-2032 technical specifications.
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-03-2032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.