5-contact, 1-row male header connector with a 2.54mm pitch and straight orientation. Features brass contacts with copper and tin plating, a 4A current rating, and a 250V voltage rating. The white nylon housing has a UL94 V-0 flammability rating and is low halogen. Designed for through-hole mounting with solder termination.
Molex 22-03-2051 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Current Rating | 4A |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12.45mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK 254 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-03-2051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.