
6-position, 1-row male header connector with a 2.54mm pitch. Features brass contacts with tin/copper plating, rated for 4A current and 250V AC/DC. Through-hole mounting with straight orientation and solder termination. Constructed from low-halogen nylon with a white housing, meeting UL94 V-0 flammability standards and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-03-2061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-03-2061 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 10.67mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Material | Nylon |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 4030 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.014533oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-03-2061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.