
Unshrouded header connector with 12 positions and a 2.54mm lead pitch. Features male pin contacts made of brass with tin/copper plating, rated for 4A current and 250V voltage. Constructed from white Nylon housing, this straight, through-hole mount component offers a 0.295-inch contact mating length and is UL94 V-0 flammability rated. Compliant with RoHS and UL/CSA approvals, it operates within a temperature range of 0°C to 75°C.
Molex 22-03-2121 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Pitch | 2.54mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 4030 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-03-2121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.