The 22-03-2158 is a 15-position male header from Molex with a 2.54mm pitch. It features 15 contacts with a mating length of 17.37mm and a post length of 3.2mm. The contacts are plated with tin. This header is not RoHS compliant and is part of the 4030 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-03-2158 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Mating Length | 17.37mm |
| Contact Plating | Tin |
| Contact Post Length | 3.2mm |
| Gender | Male |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 4030 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 22-03-2158 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.