16-circuit, single-row, vertical wire-to-board header with a 2.54mm pitch. Features male pin contacts made of brass with tin and copper plating, rated for 4A and 250V DC. Housing is white PA Polyamide Nylon with UL94 V-0 flammability rating and low halogen content. Through-hole mount design, straight orientation, and solder termination. Approvals include UL and CSA, with RoHS compliance.
Molex 22-03-2161 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Post Length | 3.43mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 10.79mm |
| Housing Color | White |
| Lead Length | 3.43mm |
| Length | 40.39mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4030 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038731oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-03-2161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.