
28-way male header connector with a 2.54mm pitch, designed for through-hole mounting. Features brass contacts with tin and copper plating, rated for 4A current and 250V DC. This straight, single-row connector offers 28 circuits and 28 contacts, operating within a temperature range of 0°C to 75°C. It is RoHS compliant and low halogen, supplied in a bag of 250 units.
Molex 22-03-2281 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4030 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-03-2281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.