
This board-to-board connector features a 2.5mm pitch and a straight, through-hole mounting orientation. It offers 5 male pin contacts with brass construction and tin/copper plating, rated for 3A current and 250V AC/DC. The natural-colored nylon/polyamide housing has a UL94 V-0 flammability rating and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-03-5055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 14.9mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX™ 5267 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-03-5055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
