
This 12-contact nylon header features commercial reliability and a maximum operating temperature of 105 degrees Celsius. The header is designed for straight mounting and has a termination type of solder. The insulator material is nylon, and the dielectric withstanding voltage is 1000VAC. The header meets the UL flammability code 94V-0 and is suitable for applications with a signal current of up to 3 amps.
Molex 22-03-5125 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 160u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 22-03-5125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.