
14-position, 1-row male pin header with 2.5mm pitch for through-hole mounting. Features brass contacts with tin and copper plating, rated for 3A current and 250V voltage. Designed for solder termination and operates within a temperature range of -40°C to 105°C. This RoHS compliant component is lead-free and suitable for 22AWG wire.
Molex 22-03-5145 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Tin, Copper |
| Contact Post Length | 3.5mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPOX™ 5267 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-03-5145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.