
FILTER UNIT, 80MM - More Details
Molex 22-04-5102 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin, Copper |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 6373 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-04-5102 to view detailed technical specifications.
No datasheet is available for this part.