
Right angle board connector featuring 4 contacts in a single row with a 2.5mm pitch. This male header offers a solder termination and a locking mechanism, designed for through-hole mounting. It supports a current rating of up to 4A and a voltage rating of 250V AC/DC, with a maximum operating temperature of 105°C. Constructed from Nylon housing in black, it utilizes brass and bronze contacts with tin, gold, and copper plating.
Sign in to ask questions about the Molex 22-05-1042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-05-1042 technical specifications.
| Color | Natural, White |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Gold, Copper |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 8.38mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 91.44mm |
| Material | Nylon |
| Max Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 5046 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-1042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.