
Right-angle male pin header connector with 11 positions and 11 circuits. Features a 2.5mm pitch and brass contacts with tin/copper plating, rated for 3A current and 250V voltage. Through-hole mounting with solder termination, operating temperature range of -40°C to 105°C. Natural colored, low halogen, lead-free, and RoHS compliant.
Molex 22-05-1112 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.3mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | KK® 5046 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
