
Right-angle male pin header, 6 circuits, 1 row, 2.54mm pitch, solder termination, and locking feature. Features brass contacts with tin/copper plating, rated for 4A current and 250V AC/DC. Constructed with a white nylon insulator, offering a 9.89mm depth, 6.3mm height, and 14.99mm length. UL and CSA approved, with UL94 V-0 flammability rating and low halogen content.
Checking distributor stock and pricing after the page loads.
Molex 22-05-2061 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.369inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 9.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 6.3mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Material | Nylon |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 4094 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.