
Right angle male header connector featuring 7 contacts in a single row with a 2.54mm pitch. This through-hole mount component offers a 4A current rating and 250V voltage rating. Constructed with brass contacts plated in tin, copper, and gold, it boasts a white UL94 V-0 rated insulator. Designed for solder termination, this RoHS compliant receptacle operates within a temperature range of 0°C to 75°C.
Sign in to ask questions about the Molex 22-05-2071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-05-2071 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.369inch |
| Contact Plating | Tin, Copper, Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 9.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 6.3mm |
| Housing Color | White |
| Length | 17.53mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4094 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-2071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.