
9-circuit, single-row, right-angle wire-to-board header with a 2.54mm pitch. Features brass male pin contacts with tin/copper plating, rated for 4A current and 250V AC/DC. Constructed with a white PA Polyamide Nylon housing, UL94 V-0 flammability rating, and through-hole termination. Operating temperature range is 0°C to 75°C.
Molex 22-05-2091 technical specifications.
| Contact Material | Brass |
| Contact Mating Length | 0.369inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.3mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 22.61mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 4094 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-2091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
