13-circuit, right-angle wire-to-board header with friction lock. Features male pin contacts made of brass with tin/copper plating, rated for 4A and 250V. Through-hole mounting with a 2.54mm pitch and a maximum operating temperature of 105°C. Housing color is natural.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-05-7138 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-05-7138 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 14.42mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 33.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 7395 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-7138 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.