
9-position, single-row male header connector with a 2.54mm pitch. Features brass contacts with gold plating and a 4A current rating. Designed for through-hole mounting with a straight orientation and solder termination. Housing is white, made of low halogen material, and meets UL94 V-0 flammability rating. Operates within a temperature range of 0°C to 75°C and has a voltage rating of 250V.
Molex 22-10-2091 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 10.79mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 22.61mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 4030 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-10-2091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
