Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-10-2124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Male |
| Contact Mating Length | 0.56inch |
| Contact Plating | Gold |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-10-2124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.