Molex 22-10-4028 technical specifications.
| Gender | Male |
| Number of Contacts | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-10-4028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.