The KK 4030 Series connector features a 3-position, male pin design with a gold-plated contact and a solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a 2.54mm pitch and a contact post length of 3.43mm, with a contact mating length of 0.295inch. It is designed for through-hole mounting and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-10-4038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Male |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-10-4038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.