Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole KK®
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| Gender | Male |
| Housing Color | White |
| Length | 20.07mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 4030 |
| Termination | Solder |
| RoHS | Compliant |