
3-circuit, single-row male header connector with a 2.54mm pitch. Features straight, through-hole mounting with solder termination and a 4A current rating at 250V DC. Constructed with brass contacts plated in gold and tin, housed in a white, low halogen insulator. UL and CSA approved, with a UL94 V-0 flammability rating.
Molex 22-11-2032 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 14.68mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-11-2032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
