7-circuit, 1-row male header connector with 0.1 inch (2.54mm) pitch. Features straight, through-hole mounting with solder termination. Brass contacts with gold, copper, and tin plating offer 4A continuous and 7A maximum current rating. Rated for 250V AC, operating between 0°C and 75°C. UL and CSA approved, with UL94 V-0 flammability rating and low halogen content.
Molex 22-11-2072 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold, Copper, Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 10.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 14.73mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 39.47mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 6373 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-11-2072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
