
Vertical male pin header with 10 circuits and 2.54mm pitch, featuring a white housing and gold plating for enhanced conductivity. This through-hole mount connector offers a 4A current rating and a 250V DC voltage rating, with a maximum operating temperature of 75°C. Constructed with brass and bronze contacts, it includes a friction lock mechanism for secure mating. The component is RoHS compliant and rated UL94 V-0 for flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-11-2102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 10.05mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 6373 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-11-2102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
