
Single-row, right-angle wire-to-board header with 3 circuits and 2.54mm pitch. Features male pin contacts made of brass with gold plating and a 4A current rating. Housing is white PA Polyamide Nylon, with a maximum operating temperature of 75°C. Through-hole mounting and solder termination.
Molex 22-12-2031 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.369inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 9.89mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 7.37mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4094 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-12-2031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
