
Right angle board connector featuring 5 male pin contacts with gold plating over brass for reliable connectivity. This 0.1 inch pitch receptacle offers a 4A current rating and 250V voltage rating, suitable for through-hole mounting. Constructed with a white, low halogen insulator, it meets UL94 V-0 flammability standards and is RoHS compliant. Operating within a temperature range of 0°C to 75°C, this component is designed for efficient board-to-board interconnect applications.
Molex 22-12-2051 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.369inch |
| Contact Plating | Gold |
| Contact Post Length | 3.15mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 6.3mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12.45mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4094 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-12-2051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.