
Right-angle male pin header connector, featuring 6 contacts in a single row with a 2.54mm pitch. This through-hole mount component offers a 4A current rating and 250V voltage rating, with gold-plated brass contacts. The white housing is UL94 V-0 flammability rated and low halogen.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-12-2061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-12-2061 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.369inch |
| Contact Plating | Gold |
| Contact Post Length | 3.15mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 9.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Contains Lead |
| Lead Length | 3.15mm |
| Length | 14.99mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 4094 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-12-2061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.