
This Molex connector features a terminal pitch of 2.54mm and a right-angle body orientation. It is designed for through-hole mounting and has 12 contacts. The product measures 30.48mm in length, 12.83mm in depth, and 6.35mm in height. It is a wire-to-board type connector with a solder termination method.
Molex 22-12-2126 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 30.48 |
| Product Depth (mm) | 12.83 |
| Product Height (mm) | 6.35 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 22-12-2126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.