
This 14-position male header features a 2.54mm pitch and is rated for 4A and 250V. It has a brass contact material with gold plating and a contact mating length of 0.369inch. The header is designed for through-hole mounting and has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C.
Molex 22-12-2141 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.369inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4094 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-12-2141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
