
16-position, 1-row male header connector with a 2.54mm pitch. Features right-angle orientation and through-hole mounting for board-to-board applications. Brass contacts with gold and tin plating offer 4A current rating and 250V voltage rating. The white, low-halogen housing has a UL94 V-0 flammability rating.
Molex 22-12-2164 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.264inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.58mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 12.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 7.9mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Length | 3.58mm |
| Length | 40.64mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 7478 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-12-2164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.